
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Tamura Corporation | |
| Package | - | |
| Packaging/Housing | 14-DIP module | |
| Voltage - Input (maximum value) | 450V | |
| type | Isolation module | |
| characteristic | OCP,OTP,OVP | |
| Size/Size | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 110V | |
| efficiency | 75% | |
| Power (W) | 6 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -20°C ~ 80°C | |
| application | ITE (Commercial) | |
| Installation type | Through Hole | |
| Current output (maximum value) | 500mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPM1205SJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Tamura Corporation | |
| Package | - | |
| Packaging/Housing | 14-DIP module | |
| Voltage - Input (maximum value) | 450V | |
| type | Isolation module | |
| characteristic | OCP,OTP,OVP | |
| Size/Size | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 110V | |
| efficiency | 75% | |
| Power (W) | 6 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -20°C ~ 80°C | |
| application | ITE (Commercial) | |
| Installation type | Through Hole | |
| Current output (maximum value) | 500mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM1205SJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPM1205SJ datasheets or manufacturer documentation.
Datasheet: EPM1205SJ Datasheet (PDF)
The EPM1205SJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.