
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Tamura Corporation | |
| Package | DIP,33x31mm | |
| Output Current(Max) | 1.7A | |
| Conversion Efficiency | 90% | |
| Output Power | 40W | |
| Voltage - Input(DC) | 100V~420V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Over Current Protection、Overvoltage protection、Overheat protection、Active PFC correction | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BPM2417SJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Tamura Corporation | |
| Package | DIP,33x31mm | |
| Output Current(Max) | 1.7A | |
| Conversion Efficiency | 90% | |
| Output Power | 40W | |
| Voltage - Input(DC) | 100V~420V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Over Current Protection、Overvoltage protection、Overheat protection、Active PFC correction | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPM2417SJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BPM2417SJ datasheets or manufacturer documentation.
Datasheet: BPM2417SJ Datasheet (PDF)
The BPM2417SJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.