
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,12.6x2.9mm | |
| Frequency Range | 2.4GHz~5.85GHz | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -87dBm | |
| Output Power | 12dBm | |
| Applications | Bluetooth、WiFi | |
| Voltage - Supply | 2.7V~3.6V | |
| Receive Current | 201mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 488mA | |
| Interface | UART、JTAG |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WYSBHVGXG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,12.6x2.9mm | |
| Frequency Range | 2.4GHz~5.85GHz | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -87dBm | |
| Output Power | 12dBm | |
| Applications | Bluetooth、WiFi | |
| Voltage - Supply | 2.7V~3.6V | |
| Receive Current | 201mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 488mA | |
| Interface | UART、JTAG |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WYSBHVGXG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WYSBHVGXG datasheets or manufacturer documentation.
Datasheet: WYSBHVGXG Datasheet (PDF)
The WYSBHVGXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.