
UP050RH1R5M-NAC
- Manufacturer
- MFR.Part #
- UP050RH1R5M-NAC
- JLCPCB Part #
- C19275213
- Package
- -
- Description
- 1.5pF 50V ±20% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 1.5pF |

* Images are for reference only
UP050RH1R5M-NAC
Extended- Manufacturer
- MFR.Part #
- UP050RH1R5M-NAC
- JLCPCB Part #
- C19275213
- Package
- -
- Description
- 1.5pF 50V ±20% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UP050RH1R5M-NAC
Extended- Manufacturer
- MFR.Part #
- UP050RH1R5M-NAC
- JLCPCB Part #
- C19275213
- Package
- -
- Description
- 1.5pF 50V ±20% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UP050RH1R5M-NAC Specifications
UP050RH1R5M-NAC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 1.5pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UP050RH1R5M-NAC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UP050RH1R5M-NAC Documents
UP050RH1R5M-NAC datasheets or manufacturer documentation.
Datasheet: UP050RH1R5M-NAC Datasheet (PDF)
UP050RH1R5M-NAC Schematic Symbol & PCB Footprint
The UP050RH1R5M-NAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.