UMK212BJ104MG-T
Extended
* Images are for reference only

UMK212BJ104MG-T

Attributes
Value
Manufacturer
MFR.Part #
UMK212BJ104MG-T
JLCPCB Part #
C2192980
Package
0805
Description
100nF 50V X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerTaiyo Yuden
Package0805
Voltage Rating50V
Tolerance±20%
Capacitance100nF
Temperature CoefficientX5R