
UMK107CK020CZ-T
- Manufacturer
- MFR.Part #
- UMK107CK020CZ-T
- JLCPCB Part #
- C19290642
- Package
- -
- Description
- 2pF 50V - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Voltage Rating | 50V | |
| Capacitance | 2pF |

* Images are for reference only
UMK107CK020CZ-T
Extended- Manufacturer
- MFR.Part #
- UMK107CK020CZ-T
- JLCPCB Part #
- C19290642
- Package
- -
- Description
- 2pF 50V - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UMK107CK020CZ-T
Extended- Manufacturer
- MFR.Part #
- UMK107CK020CZ-T
- JLCPCB Part #
- C19290642
- Package
- -
- Description
- 2pF 50V - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UMK107CK020CZ-T Specifications
UMK107CK020CZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Voltage Rating | 50V | |
| Capacitance | 2pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UMK107CK020CZ-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UMK107CK020CZ-T Documents
UMK107CK020CZ-T datasheets or manufacturer documentation.
Datasheet: UMK107CK020CZ-T Datasheet (PDF)
UMK107CK020CZ-T Schematic Symbol & PCB Footprint
The UMK107CK020CZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.