
UMK063CG9R9BT-F
- Manufacturer
- MFR.Part #
- UMK063CG9R9BT-F
- JLCPCB Part #
- C7372569
- Package
- 0201
- Description
- 50V 9.9pF NP0、C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Taiyo Yuden | |
| Package | 0201 | |
| Voltage Rating | 50V | |
| Capacitance | 9.9pF | |
| Temperature Coefficient | NP0、C0G |

* Images are for reference only
UMK063CG9R9BT-F
Extended- Manufacturer
- MFR.Part #
- UMK063CG9R9BT-F
- JLCPCB Part #
- C7372569
- Package
- 0201
- Description
- 50V 9.9pF NP0、C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UMK063CG9R9BT-F
Extended- Manufacturer
- MFR.Part #
- UMK063CG9R9BT-F
- JLCPCB Part #
- C7372569
- Package
- 0201
- Description
- 50V 9.9pF NP0、C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UMK063CG9R9BT-F Specifications
UMK063CG9R9BT-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Taiyo Yuden | |
| Package | 0201 | |
| Voltage Rating | 50V | |
| Capacitance | 9.9pF | |
| Temperature Coefficient | NP0、C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UMK063CG9R9BT-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UMK063CG9R9BT-F Schematic Symbol & PCB Footprint
The UMK063CG9R9BT-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.