
TSC1N18D1G68NC0AAT
- Manufacturer
- MFR.Part #
- TSC1N18D1G68NC0AAT
- JLCPCB Part #
- C5988047
- Package
- 0603
- Description
- -40℃~+85℃ 0.3dB 0.8mm 1.6mm 29dB 698MHz~2.69GHz 0603 RF Directional Coupler ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Taiyo Yuden | |
| Package | 0603 | |
| Frequency Range | 698MHz~2.69GHz | |
| Insertion Loss | 0.3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Coupling Factor | 29dB |

* Images are for reference only
TSC1N18D1G68NC0AAT
Extended- Manufacturer
- MFR.Part #
- TSC1N18D1G68NC0AAT
- JLCPCB Part #
- C5988047
- Package
- 0603
- Description
- -40℃~+85℃ 0.3dB 0.8mm 1.6mm 29dB 698MHz~2.69GHz 0603 RF Directional Coupler ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TSC1N18D1G68NC0AAT
Extended- Manufacturer
- MFR.Part #
- TSC1N18D1G68NC0AAT
- JLCPCB Part #
- C5988047
- Package
- 0603
- Description
- -40℃~+85℃ 0.3dB 0.8mm 1.6mm 29dB 698MHz~2.69GHz 0603 RF Directional Coupler ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSC1N18D1G68NC0AAT Specifications
TSC1N18D1G68NC0AAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Taiyo Yuden | |
| Package | 0603 | |
| Frequency Range | 698MHz~2.69GHz | |
| Insertion Loss | 0.3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Coupling Factor | 29dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSC1N18D1G68NC0AAT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSC1N18D1G68NC0AAT Schematic Symbol & PCB Footprint
The TSC1N18D1G68NC0AAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.