CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. TSA5NA2K2G45NS001T
TSA5NA2K2G45NS001T
Extended
* Images are for reference only

TSA5NA2K2G45NS001T

Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
TSA5NA2K2G45NS001T
JLCPCB Part #
C7402880
Package
-
Description
0.5mm 1.6mm 100MHz 2.45GHz 3.2mm Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaiyo Yuden
Package-
Antenna TypePatch Antenna
Length3.2mm
Bandwidth100MHz
Height0.5mm
Frequency(Center/Band)2.45GHz
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. TSA5NA2K2G45NS001T
TSA5NA2K2G45NS001T

* Images are for reference only

TSA5NA2K2G45NS001T

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
TSA5NA2K2G45NS001T
JLCPCB Part #
C7402880
Package
-
Description
0.5mm 1.6mm 100MHz 2.45GHz 3.2mm Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSA5NA2K2G45NS001T

* Images are for reference only

TSA5NA2K2G45NS001T

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
TSA5NA2K2G45NS001T
JLCPCB Part #
C7402880
Package
-
Description
0.5mm 1.6mm 100MHz 2.45GHz 3.2mm Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSA5NA2K2G45NS001T Specifications

TSA5NA2K2G45NS001T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaiyo Yuden
Package-
Antenna TypePatch Antenna
Length3.2mm
Bandwidth100MHz
Height0.5mm
Frequency(Center/Band)2.45GHz
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSA5NA2K2G45NS001T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSA5NA2K2G45NS001T Schematic Symbol & PCB Footprint

The TSA5NA2K2G45NS001T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.