
TMK063CG120KP-F
- Manufacturer
- MFR.Part #
- TMK063CG120KP-F
- JLCPCB Part #
- C19510669
- Package
- -
- Description
- 12pF 25V C0G ±10% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
TMK063CG120KP-F
Extended- Manufacturer
- MFR.Part #
- TMK063CG120KP-F
- JLCPCB Part #
- C19510669
- Package
- -
- Description
- 12pF 25V C0G ±10% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TMK063CG120KP-F
Extended- Manufacturer
- MFR.Part #
- TMK063CG120KP-F
- JLCPCB Part #
- C19510669
- Package
- -
- Description
- 12pF 25V C0G ±10% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMK063CG120KP-F Specifications
TMK063CG120KP-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMK063CG120KP-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMK063CG120KP-F Documents
TMK063CG120KP-F datasheets or manufacturer documentation.
Datasheet: TMK063CG120KP-F Datasheet (PDF)
TMK063CG120KP-F Schematic Symbol & PCB Footprint
The TMK063CG120KP-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.