
TLH10UA1121R8
- Manufacturer
- MFR.Part #
- TLH10UA1121R8
- JLCPCB Part #
- C3211844
- Package
- -
- Description
- -25℃~+105℃ 1.1mH@1kHz 1.8A 126mΩ 2 250V 250V - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating - DC | 250V | |
| Number of Lines | 2 | |
| Current Rating | 1.8A | |
| Voltage Rating (AC) | 250V | |
| DC Resistance(DCR) | 126mΩ | |
| Inductance @ Frequency | 1.1mH@1kHz |

* Images are for reference only
TLH10UA1121R8
Extended- Manufacturer
- MFR.Part #
- TLH10UA1121R8
- JLCPCB Part #
- C3211844
- Package
- -
- Description
- -25℃~+105℃ 1.1mH@1kHz 1.8A 126mΩ 2 250V 250V - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TLH10UA1121R8
Extended- Manufacturer
- MFR.Part #
- TLH10UA1121R8
- JLCPCB Part #
- C3211844
- Package
- -
- Description
- -25℃~+105℃ 1.1mH@1kHz 1.8A 126mΩ 2 250V 250V - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLH10UA1121R8 Specifications
TLH10UA1121R8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating - DC | 250V | |
| Number of Lines | 2 | |
| Current Rating | 1.8A | |
| Voltage Rating (AC) | 250V | |
| DC Resistance(DCR) | 126mΩ | |
| Inductance @ Frequency | 1.1mH@1kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLH10UA1121R8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLH10UA1121R8 Schematic Symbol & PCB Footprint
The TLH10UA1121R8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.