
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Operating Temperature | -25℃~+115℃ | |
| Voltage Rating - DC | 250V | |
| Voltage Withstand | 2kV | |
| Current Rating | 420mA | |
| Voltage Rating (AC) | 250V | |
| DC Resistance(DCR) | 1.5Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLF9UA302WR42 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Operating Temperature | -25℃~+115℃ | |
| Voltage Rating - DC | 250V | |
| Voltage Withstand | 2kV | |
| Current Rating | 420mA | |
| Voltage Rating (AC) | 250V | |
| DC Resistance(DCR) | 1.5Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLF9UA302WR42. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLF9UA302WR42 datasheets or manufacturer documentation.
Datasheet: TLF9UA302WR42 Datasheet (PDF)
The TLF9UA302WR42 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.