
T2K212BJ105MD-T
- Manufacturer
- MFR.Part #
- T2K212BJ105MD-T
- JLCPCB Part #
- C19376194
- Package
- -
- Description
- 1uF 2 25V Independent X5R ±20% - Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 1uF | |
| Circuit Type | Independent | |
| Temperature Coefficient | X5R | |
| Number of Capacitors | 2 |

* Images are for reference only
T2K212BJ105MD-T
Extended- Manufacturer
- MFR.Part #
- T2K212BJ105MD-T
- JLCPCB Part #
- C19376194
- Package
- -
- Description
- 1uF 2 25V Independent X5R ±20% - Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T2K212BJ105MD-T
Extended- Manufacturer
- MFR.Part #
- T2K212BJ105MD-T
- JLCPCB Part #
- C19376194
- Package
- -
- Description
- 1uF 2 25V Independent X5R ±20% - Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T2K212BJ105MD-T Specifications
T2K212BJ105MD-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 1uF | |
| Circuit Type | Independent | |
| Temperature Coefficient | X5R | |
| Number of Capacitors | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T2K212BJ105MD-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T2K212BJ105MD-T Documents
T2K212BJ105MD-T datasheets or manufacturer documentation.
Datasheet: T2K212BJ105MD-T Datasheet (PDF)
T2K212BJ105MD-T Schematic Symbol & PCB Footprint
The T2K212BJ105MD-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.