


ROA-16V471MI5#
- Manufacturer
- MFR.Part #
- ROA-16V471MI5#
- JLCPCB Part #
- C5142215
- Package
- Plugin,D12.5xL20mm
- Description
- 12.5mm 16V 20mm 470uF ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Taiyo Yuden | |
| Package | Plugin,D12.5xL20mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Diameter | 12.5mm |

* Images are for reference only
ROA-16V471MI5#
Extended- Manufacturer
- MFR.Part #
- ROA-16V471MI5#
- JLCPCB Part #
- C5142215
- Package
- Plugin,D12.5xL20mm
- Description
- 12.5mm 16V 20mm 470uF ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ROA-16V471MI5#
Extended- Manufacturer
- MFR.Part #
- ROA-16V471MI5#
- JLCPCB Part #
- C5142215
- Package
- Plugin,D12.5xL20mm
- Description
- 12.5mm 16V 20mm 470uF ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ROA-16V471MI5# Specifications
ROA-16V471MI5# technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Taiyo Yuden | |
| Package | Plugin,D12.5xL20mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ROA-16V471MI5#. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ROA-16V471MI5# Documents
ROA-16V471MI5# datasheets or manufacturer documentation.
Datasheet: ROA-16V471MI5# Datasheet (PDF)
ROA-16V471MI5# Schematic Symbol & PCB Footprint
The ROA-16V471MI5# schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.