RA3-50V100ME3#-T58 - 1
RA3-50V100ME3#-T58 - 2
RA3-50V100ME3#-T58 - 3
Extended1/3
* Images are for reference only

RA3-50V100ME3#-T58

Attributes
Value
Manufacturer
MFR.Part #
RA3-50V100ME3#-T58
JLCPCB Part #
C2803551
Package
Plugin,D5xL11mm
Description
-40℃~+85℃ 10uF 11mm 2000hrs@85℃ 2mm 50V 5mm 66mA@120kHz ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerTaiyo Yuden
PackagePlugin,D5xL11mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating50V
Pin Spacing2mm
Height - Seated (Max)11mm
Tolerance±20%
Capacitance10uF
Ripple Current66mA@120kHz
Diameter5mm