
* Images are for reference only
QMK212B7222KDHT
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- QMK212B7222KDHT
- JLCPCB Part #
- C2218894
- Package
- 0805
- Description
- 2.2nF 250V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 303
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 301
In-stock Item Pricing
Qty Unit Price
1+
$0.0548
100+
$0.0428
300+
$0.0369
1000+
$0.0324
4000+
$0.0288
8000+
$0.0270
Related Products