CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. NS10165T1R5NNA
NS10165T1R5NNA
Extended
* Images are for reference only

NS10165T1R5NNA

Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
NS10165T1R5NNA
JLCPCB Part #
C2051917
Package
SMD,10.1x10.1mm
Description
1.5uH 13.6A 7.2mΩ 8.04A 85.4MHz ±30% SMD,10.1x10.1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTaiyo Yuden
PackageSMD,10.1x10.1mm
Inductance1.5uH
Current - Saturation (Isat)13.6A
Frequency - Self Resonant85.4MHz
Tolerance±30%
Current Rating8.04A
DC Resistance(DCR)7.2mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. NS10165T1R5NNA
NS10165T1R5NNA

* Images are for reference only

NS10165T1R5NNA

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NS10165T1R5NNA
JLCPCB Part #
C2051917
Package
SMD,10.1x10.1mm
Description
1.5uH 13.6A 7.2mΩ 8.04A 85.4MHz ±30% SMD,10.1x10.1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NS10165T1R5NNA

* Images are for reference only

NS10165T1R5NNA

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NS10165T1R5NNA
JLCPCB Part #
C2051917
Package
SMD,10.1x10.1mm
Description
1.5uH 13.6A 7.2mΩ 8.04A 85.4MHz ±30% SMD,10.1x10.1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NS10165T1R5NNA Specifications

NS10165T1R5NNA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTaiyo Yuden
PackageSMD,10.1x10.1mm
Inductance1.5uH
Current - Saturation (Isat)13.6A
Frequency - Self Resonant85.4MHz
Tolerance±30%
Current Rating8.04A
DC Resistance(DCR)7.2mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NS10165T1R5NNA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NS10165T1R5NNA Documents

NS10165T1R5NNA datasheets or manufacturer documentation.

Datasheet: NS10165T1R5NNA Datasheet (PDF)

NS10165T1R5NNA Schematic Symbol & PCB Footprint

The NS10165T1R5NNA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.