CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS8040T6R8NJGJV
NRS8040T6R8NJGJV
Extended
* Images are for reference only

NRS8040T6R8NJGJV

Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
NRS8040T6R8NJGJV
JLCPCB Part #
C3221211
Package
SMD,8x8mm
Description
3.7A 32.5mΩ 4.4A 6.8uH ±30% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,8x8mm
Current - Saturation(Isat)4.4A
Inductance6.8uH
Tolerance±30%
Current Rating3.7A
DC Resistance(DCR)32.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS8040T6R8NJGJV
NRS8040T6R8NJGJV

* Images are for reference only

NRS8040T6R8NJGJV

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS8040T6R8NJGJV
JLCPCB Part #
C3221211
Package
SMD,8x8mm
Description
3.7A 32.5mΩ 4.4A 6.8uH ±30% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS8040T6R8NJGJV

* Images are for reference only

NRS8040T6R8NJGJV

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS8040T6R8NJGJV
JLCPCB Part #
C3221211
Package
SMD,8x8mm
Description
3.7A 32.5mΩ 4.4A 6.8uH ±30% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS8040T6R8NJGJV Specifications

NRS8040T6R8NJGJV technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,8x8mm
Current - Saturation(Isat)4.4A
Inductance6.8uH
Tolerance±30%
Current Rating3.7A
DC Resistance(DCR)32.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRS8040T6R8NJGJV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRS8040T6R8NJGJV Documents

NRS8040T6R8NJGJV datasheets or manufacturer documentation.

Datasheet: NRS8040T6R8NJGJV Datasheet (PDF)

NRS8040T6R8NJGJV Schematic Symbol & PCB Footprint

The NRS8040T6R8NJGJV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.