CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS6028T680MMGJ
NRS6028T680MMGJ
Extended
* Images are for reference only

NRS6028T680MMGJ

Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
NRS6028T680MMGJ
JLCPCB Part #
C1331759
Package
SMD,6x6mm
Description
546mΩ 68uH 770mA 800mA ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,6x6mm
Current - Saturation(Isat)800mA
Inductance68uH
Tolerance±20%
Current Rating770mA
DC Resistance(DCR)546mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS6028T680MMGJ
NRS6028T680MMGJ

* Images are for reference only

NRS6028T680MMGJ

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS6028T680MMGJ
JLCPCB Part #
C1331759
Package
SMD,6x6mm
Description
546mΩ 68uH 770mA 800mA ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS6028T680MMGJ

* Images are for reference only

NRS6028T680MMGJ

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS6028T680MMGJ
JLCPCB Part #
C1331759
Package
SMD,6x6mm
Description
546mΩ 68uH 770mA 800mA ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS6028T680MMGJ Specifications

NRS6028T680MMGJ technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,6x6mm
Current - Saturation(Isat)800mA
Inductance68uH
Tolerance±20%
Current Rating770mA
DC Resistance(DCR)546mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRS6028T680MMGJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRS6028T680MMGJ Documents

NRS6028T680MMGJ datasheets or manufacturer documentation.

Datasheet: NRS6028T680MMGJ Datasheet (PDF)

NRS6028T680MMGJ Schematic Symbol & PCB Footprint

The NRS6028T680MMGJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.