
NRS5014T2R2NMGGV
- Manufacturer
- MFR.Part #
- NRS5014T2R2NMGGV
- JLCPCB Part #
- C2045135
- Package
- SMD,4.9x4.9mm
- Description
- 2.2uH 2.8A 2A 78mΩ ±30% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,4.9x4.9mm | |
| Current - Saturation(Isat) | 2.8A | |
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 78mΩ |

* Images are for reference only
NRS5014T2R2NMGGV
Extended- Manufacturer
- MFR.Part #
- NRS5014T2R2NMGGV
- JLCPCB Part #
- C2045135
- Package
- SMD,4.9x4.9mm
- Description
- 2.2uH 2.8A 2A 78mΩ ±30% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NRS5014T2R2NMGGV
Extended- Manufacturer
- MFR.Part #
- NRS5014T2R2NMGGV
- JLCPCB Part #
- C2045135
- Package
- SMD,4.9x4.9mm
- Description
- 2.2uH 2.8A 2A 78mΩ ±30% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRS5014T2R2NMGGV Specifications
NRS5014T2R2NMGGV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,4.9x4.9mm | |
| Current - Saturation(Isat) | 2.8A | |
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 78mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRS5014T2R2NMGGV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRS5014T2R2NMGGV Documents
NRS5014T2R2NMGGV datasheets or manufacturer documentation.
Datasheet: NRS5014T2R2NMGGV Datasheet (PDF)
NRS5014T2R2NMGGV Schematic Symbol & PCB Footprint
The NRS5014T2R2NMGGV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.