NRS5014T100MMGGV
Extended
* Images are for reference only

NRS5014T100MMGGV

Attributes
Value
Manufacturer
MFR.Part #
NRS5014T100MMGGV
JLCPCB Part #
C2044825
Package
SMD,4.9x4.9mm
Description
1.05A 1.4A 10uH 240mΩ ±20% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,4.9x4.9mm
Current - Saturation(Isat)1.4A
Inductance10uH
Tolerance±20%
Current Rating1.05A
DC Resistance(DCR)240mΩ