
NRH2410TR68NN4V
- Manufacturer
- MFR.Part #
- NRH2410TR68NN4V
- JLCPCB Part #
- C2049553
- Package
- SMD,2.4x2.4mm
- Description
- 1.57A 2.2A 680nH 72mΩ ±30% SMD,2.4x2.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,2.4x2.4mm | |
| Current - Saturation(Isat) | 2.2A | |
| Inductance | 680nH | |
| Tolerance | ±30% | |
| Current Rating | 1.57A | |
| DC Resistance(DCR) | 72mΩ |

* Images are for reference only
NRH2410TR68NN4V
Extended- Manufacturer
- MFR.Part #
- NRH2410TR68NN4V
- JLCPCB Part #
- C2049553
- Package
- SMD,2.4x2.4mm
- Description
- 1.57A 2.2A 680nH 72mΩ ±30% SMD,2.4x2.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NRH2410TR68NN4V
Extended- Manufacturer
- MFR.Part #
- NRH2410TR68NN4V
- JLCPCB Part #
- C2049553
- Package
- SMD,2.4x2.4mm
- Description
- 1.57A 2.2A 680nH 72mΩ ±30% SMD,2.4x2.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRH2410TR68NN4V Specifications
NRH2410TR68NN4V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,2.4x2.4mm | |
| Current - Saturation(Isat) | 2.2A | |
| Inductance | 680nH | |
| Tolerance | ±30% | |
| Current Rating | 1.57A | |
| DC Resistance(DCR) | 72mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRH2410TR68NN4V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRH2410TR68NN4V Documents
NRH2410TR68NN4V datasheets or manufacturer documentation.
Datasheet: NRH2410TR68NN4V Datasheet (PDF)
NRH2410TR68NN4V Schematic Symbol & PCB Footprint
The NRH2410TR68NN4V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.