
MCJCQ31LBB7223MTPA01
- Manufacturer
- MFR.Part #
- MCJCQ31LBB7223MTPA01
- JLCPCB Part #
- C7301161
- Package
- 1206
- Description
- 22nF 250V X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Taiyo Yuden | |
| Package | 1206 | |
| Voltage Rating | 250V | |
| Tolerance | ±20% | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
MCJCQ31LBB7223MTPA01
Extended- Manufacturer
- MFR.Part #
- MCJCQ31LBB7223MTPA01
- JLCPCB Part #
- C7301161
- Package
- 1206
- Description
- 22nF 250V X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MCJCQ31LBB7223MTPA01
Extended- Manufacturer
- MFR.Part #
- MCJCQ31LBB7223MTPA01
- JLCPCB Part #
- C7301161
- Package
- 1206
- Description
- 22nF 250V X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCJCQ31LBB7223MTPA01 Specifications
MCJCQ31LBB7223MTPA01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Taiyo Yuden | |
| Package | 1206 | |
| Voltage Rating | 250V | |
| Tolerance | ±20% | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCJCQ31LBB7223MTPA01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCJCQ31LBB7223MTPA01 Documents
MCJCQ31LBB7223MTPA01 datasheets or manufacturer documentation.
Datasheet: MCJCQ31LBB7223MTPA01 Datasheet (PDF)
MCJCQ31LBB7223MTPA01 Schematic Symbol & PCB Footprint
The MCJCQ31LBB7223MTPA01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.