
MCHK1608T1R5MKN
- Manufacturer
- MFR.Part #
- MCHK1608T1R5MKN
- JLCPCB Part #
- C3910961
- Package
- 0603
- Description
- 1.3A 1.5uH 200mΩ ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0603 | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current Rating | 1.3A | |
| DC Resistance(DCR) | 200mΩ |

* Images are for reference only
MCHK1608T1R5MKN
Extended- Manufacturer
- MFR.Part #
- MCHK1608T1R5MKN
- JLCPCB Part #
- C3910961
- Package
- 0603
- Description
- 1.3A 1.5uH 200mΩ ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MCHK1608T1R5MKN
Extended- Manufacturer
- MFR.Part #
- MCHK1608T1R5MKN
- JLCPCB Part #
- C3910961
- Package
- 0603
- Description
- 1.3A 1.5uH 200mΩ ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCHK1608T1R5MKN Specifications
MCHK1608T1R5MKN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0603 | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current Rating | 1.3A | |
| DC Resistance(DCR) | 200mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCHK1608T1R5MKN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCHK1608T1R5MKN Documents
MCHK1608T1R5MKN datasheets or manufacturer documentation.
Datasheet: MCHK1608T1R5MKN Datasheet (PDF)
MCHK1608T1R5MKN Schematic Symbol & PCB Footprint
The MCHK1608T1R5MKN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.