
MCEK1210T1R0MHN
- Manufacturer
- MFR.Part #
- MCEK1210T1R0MHN
- JLCPCB Part #
- C3910593
- Package
- 0504
- Description
- 1.1A 1.5A 179mΩ 1uH ±20% 0504 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0504 | |
| Inductance | 1uH | |
| Current - Saturation (Isat) | 1.5A | |
| Tolerance | ±20% | |
| Current Rating | 1.1A | |
| DC Resistance(DCR) | 157mΩ |

* Images are for reference only
MCEK1210T1R0MHN
Extended- Manufacturer
- MFR.Part #
- MCEK1210T1R0MHN
- JLCPCB Part #
- C3910593
- Package
- 0504
- Description
- 1.1A 1.5A 179mΩ 1uH ±20% 0504 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MCEK1210T1R0MHN
Extended- Manufacturer
- MFR.Part #
- MCEK1210T1R0MHN
- JLCPCB Part #
- C3910593
- Package
- 0504
- Description
- 1.1A 1.5A 179mΩ 1uH ±20% 0504 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCEK1210T1R0MHN Specifications
MCEK1210T1R0MHN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0504 | |
| Inductance | 1uH | |
| Current - Saturation (Isat) | 1.5A | |
| Tolerance | ±20% | |
| Current Rating | 1.1A | |
| DC Resistance(DCR) | 157mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCEK1210T1R0MHN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCEK1210T1R0MHN Documents
MCEK1210T1R0MHN datasheets or manufacturer documentation.
Datasheet: MCEK1210T1R0MHN Datasheet (PDF)
MCEK1210T1R0MHN Schematic Symbol & PCB Footprint
The MCEK1210T1R0MHN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.