
LSXNH8080XKL220MJG
- Manufacturer
- MFR.Part #
- LSXNH8080XKL220MJG
- JLCPCB Part #
- C6653741
- Package
- 3131
- Description
- 1.75A 1.75A 22uH 70mΩ ±20% 3131 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 3131 | |
| Current - Saturation(Isat) | 1.75A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current Rating | 1.75A | |
| DC Resistance(DCR) | 70mΩ |

* Images are for reference only
LSXNH8080XKL220MJG
Extended- Manufacturer
- MFR.Part #
- LSXNH8080XKL220MJG
- JLCPCB Part #
- C6653741
- Package
- 3131
- Description
- 1.75A 1.75A 22uH 70mΩ ±20% 3131 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LSXNH8080XKL220MJG
Extended- Manufacturer
- MFR.Part #
- LSXNH8080XKL220MJG
- JLCPCB Part #
- C6653741
- Package
- 3131
- Description
- 1.75A 1.75A 22uH 70mΩ ±20% 3131 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSXNH8080XKL220MJG Specifications
LSXNH8080XKL220MJG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 3131 | |
| Current - Saturation(Isat) | 1.75A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current Rating | 1.75A | |
| DC Resistance(DCR) | 70mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSXNH8080XKL220MJG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LSXNH8080XKL220MJG Schematic Symbol & PCB Footprint
The LSXNH8080XKL220MJG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.