
LSXNE2424KKT6R8MN
- Manufacturer
- MFR.Part #
- LSXNE2424KKT6R8MN
- JLCPCB Part #
- C5789127
- Package
- SMD,2.4x2.4mm
- Description
- 410mΩ 570mA 6.8uH 750mA ±20% SMD,2.4x2.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,2.4x2.4mm | |
| Current - Saturation(Isat) | 750mA | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current Rating | 570mA | |
| DC Resistance(DCR) | 410mΩ |

* Images are for reference only
LSXNE2424KKT6R8MN
Extended- Manufacturer
- MFR.Part #
- LSXNE2424KKT6R8MN
- JLCPCB Part #
- C5789127
- Package
- SMD,2.4x2.4mm
- Description
- 410mΩ 570mA 6.8uH 750mA ±20% SMD,2.4x2.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LSXNE2424KKT6R8MN
Extended- Manufacturer
- MFR.Part #
- LSXNE2424KKT6R8MN
- JLCPCB Part #
- C5789127
- Package
- SMD,2.4x2.4mm
- Description
- 410mΩ 570mA 6.8uH 750mA ±20% SMD,2.4x2.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSXNE2424KKT6R8MN Specifications
LSXNE2424KKT6R8MN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,2.4x2.4mm | |
| Current - Saturation(Isat) | 750mA | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current Rating | 570mA | |
| DC Resistance(DCR) | 410mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSXNE2424KKT6R8MN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LSXNE2424KKT6R8MN Schematic Symbol & PCB Footprint
The LSXNE2424KKT6R8MN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.