
LSRNJ10145GL330MNY
- Manufacturer
- MFR.Part #
- LSRNJ10145GL330MNY
- JLCPCB Part #
- C5665261
- Package
- SMD,10.1x10.1mm
- Description
- 2.01A 2.36A 33uH 81.5mΩ ±20% SMD,10.1x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,10.1x10.1mm | |
| Current - Saturation(Isat) | 2.36A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current Rating | 2.01A | |
| DC Resistance(DCR) | 81.5mΩ |

* Images are for reference only
LSRNJ10145GL330MNY
Extended- Manufacturer
- MFR.Part #
- LSRNJ10145GL330MNY
- JLCPCB Part #
- C5665261
- Package
- SMD,10.1x10.1mm
- Description
- 2.01A 2.36A 33uH 81.5mΩ ±20% SMD,10.1x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LSRNJ10145GL330MNY
Extended- Manufacturer
- MFR.Part #
- LSRNJ10145GL330MNY
- JLCPCB Part #
- C5665261
- Package
- SMD,10.1x10.1mm
- Description
- 2.01A 2.36A 33uH 81.5mΩ ±20% SMD,10.1x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSRNJ10145GL330MNY Specifications
LSRNJ10145GL330MNY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,10.1x10.1mm | |
| Current - Saturation(Isat) | 2.36A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current Rating | 2.01A | |
| DC Resistance(DCR) | 81.5mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSRNJ10145GL330MNY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LSRNJ10145GL330MNY Schematic Symbol & PCB Footprint
The LSRNJ10145GL330MNY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.