CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LSRNJ10145GL1R0NNY
LSRNJ10145GL1R0NNY
Extended
* Images are for reference only

LSRNJ10145GL1R0NNY

Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
LSRNJ10145GL1R0NNY
JLCPCB Part #
C6653609
Package
SMD,10.1x10.1mm
Description
12.54A 1uH 4.9mΩ 8.9A ±30% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,10.1x10.1mm
Current - Saturation(Isat)12.54A
Inductance1uH
Tolerance±30%
Current Rating8.9A
DC Resistance(DCR)4.9mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LSRNJ10145GL1R0NNY
LSRNJ10145GL1R0NNY

* Images are for reference only

LSRNJ10145GL1R0NNY

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
LSRNJ10145GL1R0NNY
JLCPCB Part #
C6653609
Package
SMD,10.1x10.1mm
Description
12.54A 1uH 4.9mΩ 8.9A ±30% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSRNJ10145GL1R0NNY

* Images are for reference only

LSRNJ10145GL1R0NNY

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
LSRNJ10145GL1R0NNY
JLCPCB Part #
C6653609
Package
SMD,10.1x10.1mm
Description
12.54A 1uH 4.9mΩ 8.9A ±30% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSRNJ10145GL1R0NNY Specifications

LSRNJ10145GL1R0NNY technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,10.1x10.1mm
Current - Saturation(Isat)12.54A
Inductance1uH
Tolerance±30%
Current Rating8.9A
DC Resistance(DCR)4.9mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSRNJ10145GL1R0NNY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LSRNJ10145GL1R0NNY Schematic Symbol & PCB Footprint

The LSRNJ10145GL1R0NNY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.