CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LSCNB1210EKT1R0MB
LSCNB1210EKT1R0MB
Extended
* Images are for reference only

LSCNB1210EKT1R0MB

Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
LSCNB1210EKT1R0MB
JLCPCB Part #
C6890933
Package
0504
Description
1.1A 1.5A 179mΩ 1uH ±20% 0504 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTaiyo Yuden
Package0504
Inductance1uH
Current - Saturation (Isat)1.5A
Tolerance±20%
Current Rating1.1A
DC Resistance(DCR)179mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LSCNB1210EKT1R0MB
LSCNB1210EKT1R0MB

* Images are for reference only

LSCNB1210EKT1R0MB

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
LSCNB1210EKT1R0MB
JLCPCB Part #
C6890933
Package
0504
Description
1.1A 1.5A 179mΩ 1uH ±20% 0504 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSCNB1210EKT1R0MB

* Images are for reference only

LSCNB1210EKT1R0MB

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
LSCNB1210EKT1R0MB
JLCPCB Part #
C6890933
Package
0504
Description
1.1A 1.5A 179mΩ 1uH ±20% 0504 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSCNB1210EKT1R0MB Specifications

LSCNB1210EKT1R0MB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTaiyo Yuden
Package0504
Inductance1uH
Current - Saturation (Isat)1.5A
Tolerance±20%
Current Rating1.1A
DC Resistance(DCR)179mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSCNB1210EKT1R0MB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LSCNB1210EKT1R0MB Documents

LSCNB1210EKT1R0MB datasheets or manufacturer documentation.

Datasheet: LSCNB1210EKT1R0MB Datasheet (PDF)

LSCNB1210EKT1R0MB Schematic Symbol & PCB Footprint

The LSCNB1210EKT1R0MB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.