LMRNJ10145GL330MN
Extended
* Images are for reference only

LMRNJ10145GL330MN

Attributes
Value
Manufacturer
MFR.Part #
LMRNJ10145GL330MN
JLCPCB Part #
C6218154
Package
SMD,10.1x10.1mm
Description
1.9A 2.36A 33uH 88mΩ ±20% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,10.1x10.1mm
Current - Saturation(Isat)2.36A
Inductance33uH
Tolerance±20%
Current Rating1.9A
DC Resistance(DCR)88mΩ