
LMRNJ10145GL1R0NN
- Manufacturer
- MFR.Part #
- LMRNJ10145GL1R0NN
- JLCPCB Part #
- C7296203
- Package
- SMD,10.1x10.1mm
- Description
- 12.54A 1uH 4.9mΩ 8.9A ±30% SMD,10.1x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,10.1x10.1mm | |
| Current - Saturation(Isat) | 12.54A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current Rating | 8.9A | |
| DC Resistance(DCR) | 4.9mΩ |

* Images are for reference only
LMRNJ10145GL1R0NN
Extended- Manufacturer
- MFR.Part #
- LMRNJ10145GL1R0NN
- JLCPCB Part #
- C7296203
- Package
- SMD,10.1x10.1mm
- Description
- 12.54A 1uH 4.9mΩ 8.9A ±30% SMD,10.1x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LMRNJ10145GL1R0NN
Extended- Manufacturer
- MFR.Part #
- LMRNJ10145GL1R0NN
- JLCPCB Part #
- C7296203
- Package
- SMD,10.1x10.1mm
- Description
- 12.54A 1uH 4.9mΩ 8.9A ±30% SMD,10.1x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMRNJ10145GL1R0NN Specifications
LMRNJ10145GL1R0NN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,10.1x10.1mm | |
| Current - Saturation(Isat) | 12.54A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current Rating | 8.9A | |
| DC Resistance(DCR) | 4.9mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMRNJ10145GL1R0NN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMRNJ10145GL1R0NN Schematic Symbol & PCB Footprint
The LMRNJ10145GL1R0NN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.