
LMDND4040MKT1R5MF
- Manufacturer
- MFR.Part #
- LMDND4040MKT1R5MF
- JLCPCB Part #
- C20243139
- Package
- 1616
- Description
- 1.5uH ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1616 | |
| Inductance | 1.5uH | |
| Tolerance | ±20% |

* Images are for reference only
LMDND4040MKT1R5MF
Extended- Manufacturer
- MFR.Part #
- LMDND4040MKT1R5MF
- JLCPCB Part #
- C20243139
- Package
- 1616
- Description
- 1.5uH ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LMDND4040MKT1R5MF
Extended- Manufacturer
- MFR.Part #
- LMDND4040MKT1R5MF
- JLCPCB Part #
- C20243139
- Package
- 1616
- Description
- 1.5uH ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMDND4040MKT1R5MF Specifications
LMDND4040MKT1R5MF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1616 | |
| Inductance | 1.5uH | |
| Tolerance | ±20% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMDND4040MKT1R5MF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMDND4040MKT1R5MF Schematic Symbol & PCB Footprint
The LMDND4040MKT1R5MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.