
LLXND5050MKT150MMG
- Manufacturer
- MFR.Part #
- LLXND5050MKT150MMG
- JLCPCB Part #
- C6584994
- Package
- SMD,4.9x4.9mm
- Description
- 1.2A 15uH 640mA 670mΩ ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,4.9x4.9mm | |
| Current - Saturation(Isat) | 1.2A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current Rating | 640mA | |
| DC Resistance(DCR) | 670mΩ |

* Images are for reference only
LLXND5050MKT150MMG
Extended- Manufacturer
- MFR.Part #
- LLXND5050MKT150MMG
- JLCPCB Part #
- C6584994
- Package
- SMD,4.9x4.9mm
- Description
- 1.2A 15uH 640mA 670mΩ ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LLXND5050MKT150MMG
Extended- Manufacturer
- MFR.Part #
- LLXND5050MKT150MMG
- JLCPCB Part #
- C6584994
- Package
- SMD,4.9x4.9mm
- Description
- 1.2A 15uH 640mA 670mΩ ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LLXND5050MKT150MMG Specifications
LLXND5050MKT150MMG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,4.9x4.9mm | |
| Current - Saturation(Isat) | 1.2A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current Rating | 640mA | |
| DC Resistance(DCR) | 670mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LLXND5050MKT150MMG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LLXND5050MKT150MMG Schematic Symbol & PCB Footprint
The LLXND5050MKT150MMG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.