
LLQNA201616T330K
- Manufacturer
- MFR.Part #
- LLQNA201616T330K
- JLCPCB Part #
- C7295893
- Package
- 0806
- Description
- 1.7Ω 130mA 130mA 33uH ±10% 0806 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 0806 | |
| Current - Saturation(Isat) | 130mA | |
| Inductance | 33uH | |
| Tolerance | ±10% | |
| Current Rating | 130mA | |
| DC Resistance(DCR) | 1.7Ω |

* Images are for reference only
LLQNA201616T330K
Extended- Manufacturer
- MFR.Part #
- LLQNA201616T330K
- JLCPCB Part #
- C7295893
- Package
- 0806
- Description
- 1.7Ω 130mA 130mA 33uH ±10% 0806 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LLQNA201616T330K
Extended- Manufacturer
- MFR.Part #
- LLQNA201616T330K
- JLCPCB Part #
- C7295893
- Package
- 0806
- Description
- 1.7Ω 130mA 130mA 33uH ±10% 0806 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LLQNA201616T330K Specifications
LLQNA201616T330K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 0806 | |
| Current - Saturation(Isat) | 130mA | |
| Inductance | 33uH | |
| Tolerance | ±10% | |
| Current Rating | 130mA | |
| DC Resistance(DCR) | 1.7Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LLQNA201616T330K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LLQNA201616T330K Schematic Symbol & PCB Footprint
The LLQNA201616T330K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.