
* Images are for reference only
LLMCA160808T230NGR
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLMCA160808T230NGR
- JLCPCB Part #
- C6652590
- Package
- 0603
- Description
- 1 23Ω@100MHz 6A 6mΩ ±30% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0810
200+
$0.0324
500+
$0.0313
1000+
$0.0308
Related Products