
LLDND2020KKT1R0MM
- Manufacturer
- MFR.Part #
- LLDND2020KKT1R0MM
- JLCPCB Part #
- C7216335
- Package
- SMD,2x2mm
- Description
- 1.7A 1uH 2.9A 74mΩ ±20% SMD,2x2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,2x2mm | |
| Inductance | 1uH | |
| Current - Saturation(Isat) | 2.9A | |
| Tolerance | ±20% | |
| Current Rating | 1.7A | |
| DC Resistance(DCR) | 74mΩ |

* Images are for reference only
LLDND2020KKT1R0MM
Extended- Manufacturer
- MFR.Part #
- LLDND2020KKT1R0MM
- JLCPCB Part #
- C7216335
- Package
- SMD,2x2mm
- Description
- 1.7A 1uH 2.9A 74mΩ ±20% SMD,2x2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LLDND2020KKT1R0MM
Extended- Manufacturer
- MFR.Part #
- LLDND2020KKT1R0MM
- JLCPCB Part #
- C7216335
- Package
- SMD,2x2mm
- Description
- 1.7A 1uH 2.9A 74mΩ ±20% SMD,2x2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LLDND2020KKT1R0MM Specifications
LLDND2020KKT1R0MM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,2x2mm | |
| Inductance | 1uH | |
| Current - Saturation(Isat) | 2.9A | |
| Tolerance | ±20% | |
| Current Rating | 1.7A | |
| DC Resistance(DCR) | 74mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LLDND2020KKT1R0MM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LLDND2020KKT1R0MM Schematic Symbol & PCB Footprint
The LLDND2020KKT1R0MM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.