
LK2125330K-T
- Manufacturer
- MFR.Part #
- LK2125330K-T
- JLCPCB Part #
- C5781944
- Package
- 0805
- Description
- 1.1Ω 13MHz 30@400kHz 33uH 5mA ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0805 | |
| Inductance | 33uH | |
| Q @ Frequency | 30@400kHz | |
| Frequency - Self Resonant | 13MHz | |
| Tolerance | ±10% | |
| Current Rating | 5mA | |
| DC Resistance(DCR) | 1.1Ω |

* Images are for reference only
LK2125330K-T
Extended- Manufacturer
- MFR.Part #
- LK2125330K-T
- JLCPCB Part #
- C5781944
- Package
- 0805
- Description
- 1.1Ω 13MHz 30@400kHz 33uH 5mA ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LK2125330K-T
Extended- Manufacturer
- MFR.Part #
- LK2125330K-T
- JLCPCB Part #
- C5781944
- Package
- 0805
- Description
- 1.1Ω 13MHz 30@400kHz 33uH 5mA ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LK2125330K-T Specifications
LK2125330K-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0805 | |
| Inductance | 33uH | |
| Q @ Frequency | 30@400kHz | |
| Frequency - Self Resonant | 13MHz | |
| Tolerance | ±10% | |
| Current Rating | 5mA | |
| DC Resistance(DCR) | 1.1Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LK2125330K-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LK2125330K-T Schematic Symbol & PCB Footprint
The LK2125330K-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.