
LHLZ06NB150K
- Manufacturer
- MFR.Part #
- LHLZ06NB150K
- JLCPCB Part #
- C19400603
- Package
- Plugin,P=5mm
- Description
- ±10% 插件,P=5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | Plugin,P=5mm | |
| Tolerance | ±10% |

* Images are for reference only
LHLZ06NB150K
Extended- Manufacturer
- MFR.Part #
- LHLZ06NB150K
- JLCPCB Part #
- C19400603
- Package
- Plugin,P=5mm
- Description
- ±10% 插件,P=5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LHLZ06NB150K
Extended- Manufacturer
- MFR.Part #
- LHLZ06NB150K
- JLCPCB Part #
- C19400603
- Package
- Plugin,P=5mm
- Description
- ±10% 插件,P=5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LHLZ06NB150K Specifications
LHLZ06NB150K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | Plugin,P=5mm | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHLZ06NB150K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LHLZ06NB150K Documents
LHLZ06NB150K datasheets or manufacturer documentation.
Datasheet: LHLZ06NB150K Datasheet (PDF)
LHLZ06NB150K Schematic Symbol & PCB Footprint
The LHLZ06NB150K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.