
LEM2520T15NK
- Manufacturer
- MFR.Part #
- LEM2520T15NK
- JLCPCB Part #
- C19730374
- Package
- 1008
- Description
- ±10% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1008 | |
| Tolerance | ±10% |

* Images are for reference only
LEM2520T15NK
Extended- Manufacturer
- MFR.Part #
- LEM2520T15NK
- JLCPCB Part #
- C19730374
- Package
- 1008
- Description
- ±10% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LEM2520T15NK
Extended- Manufacturer
- MFR.Part #
- LEM2520T15NK
- JLCPCB Part #
- C19730374
- Package
- 1008
- Description
- ±10% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LEM2520T15NK Specifications
LEM2520T15NK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1008 | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LEM2520T15NK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LEM2520T15NK Schematic Symbol & PCB Footprint
The LEM2520T15NK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.