CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LCXNH8080YKL101MJG
LCXNH8080YKL101MJG - 1
LCXNH8080YKL101MJG - 2
LCXNH8080YKL101MJG - 3
LCXNH8080YKL101MJG - 4
Extended1/4
* Images are for reference only

LCXNH8080YKL101MJG

Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
LCXNH8080YKL101MJG
JLCPCB Part #
C5379974
Package
SMD,8x8mm
Description
1.1A 100uH 1A 280mΩ ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,8x8mm
Inductance100uH
Current - Saturation(Isat)1.1A
Tolerance±20%
Current Rating1A
DC Resistance(DCR)280mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LCXNH8080YKL101MJG
LCXNH8080YKL101MJG

* Images are for reference only

LCXNH8080YKL101MJG

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
LCXNH8080YKL101MJG
JLCPCB Part #
C5379974
Package
SMD,8x8mm
Description
1.1A 100uH 1A 280mΩ ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCXNH8080YKL101MJG

* Images are for reference only

LCXNH8080YKL101MJG

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
LCXNH8080YKL101MJG
JLCPCB Part #
C5379974
Package
SMD,8x8mm
Description
1.1A 100uH 1A 280mΩ ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCXNH8080YKL101MJG Specifications

LCXNH8080YKL101MJG technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,8x8mm
Inductance100uH
Current - Saturation(Isat)1.1A
Tolerance±20%
Current Rating1A
DC Resistance(DCR)280mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCXNH8080YKL101MJG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LCXNH8080YKL101MJG Documents

LCXNH8080YKL101MJG datasheets or manufacturer documentation.

Datasheet: LCXNH8080YKL101MJG Datasheet (PDF)

LCXNH8080YKL101MJG Schematic Symbol & PCB Footprint

The LCXNH8080YKL101MJG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.