This website requires JavaScript.
no-image

* Images are for reference only

LCXND6060KKT3R3MMG

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LCXND6060KKT3R3MMG
JLCPCB Part #
C6078788
Package
2424
Description
1.5A 1.6A 135mΩ 3.3uH AEC-Q200 ±20% 2424 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2482
200+ $0.0991
500+ $0.0958
1000+ $0.0941
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons