
* Images are for reference only
LCXHF6060YEL330MMR
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCXHF6060YEL330MMR
- JLCPCB Part #
- C5662770
- Package
- 2424
- Description
- 1.75A 180mΩ 33uH 750mA AEC-Q200 ±20% 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2138
200+
$0.0853
500+
$0.0826
1500+
$0.0811