LCRNJ10145GL150MN
Extended
* Images are for reference only

LCRNJ10145GL150MN

Attributes
Value
Manufacturer
MFR.Part #
LCRNJ10145GL150MN
JLCPCB Part #
C6078745
Package
SMD,10.1x10.1mm
Description
15uH 3.44A 38.1mΩ 3A ±20% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,10.1x10.1mm
Current - Saturation(Isat)3.44A
Inductance15uH
Tolerance±20%
Current Rating3A
DC Resistance(DCR)38.1mΩ