
* Images are for reference only
LCDND4040WKT1R5MM
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCDND4040WKT1R5MM
- JLCPCB Part #
- C7295381
- Package
- 1616
- Description
- 1.5uH 35mΩ 4.1A 7A AEC-Q200 ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4497
200+
$0.1795
700+
$0.1735
1400+
$0.1705