
* Images are for reference only
LB2518T330K
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB2518T330K
- JLCPCB Part #
- C223332
- Package
- 1007
- Description
- 33uH 700mΩ 95mA ±10% 1007 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 138
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0815
50+
$0.0653
150+
$0.0571
500+
$0.0510
2000+
$0.0462
4000+
$0.0436
Related Products