
* Images are for reference only
LAXHG6060YEL3R3MMR
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LAXHG6060YEL3R3MMR
- JLCPCB Part #
- C6583596
- Package
- 2424
- Description
- 28mΩ 3.3uH 4A 7A AEC-Q200 ±20% 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.4744
10+
$0.4632
30+
$0.4551
100+
$0.4471