
* Images are for reference only
LAV35VB5R6K
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LAV35VB5R6K
- JLCPCB Part #
- C19471145
- Package
- Plugin,P=6mm
- Description
- ±10% 插件,P=6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0944
200+
$0.0377
500+
$0.0364
1000+
$0.0359