
LAV35VB180K
- Manufacturer
- MFR.Part #
- LAV35VB180K
- JLCPCB Part #
- C19413545
- Package
- Plugin,P=6mm
- Description
- ±10% 插件,P=6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | Plugin,P=6mm | |
| Tolerance | ±10% |

* Images are for reference only
LAV35VB180K
Extended- Manufacturer
- MFR.Part #
- LAV35VB180K
- JLCPCB Part #
- C19413545
- Package
- Plugin,P=6mm
- Description
- ±10% 插件,P=6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LAV35VB180K
Extended- Manufacturer
- MFR.Part #
- LAV35VB180K
- JLCPCB Part #
- C19413545
- Package
- Plugin,P=6mm
- Description
- ±10% 插件,P=6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAV35VB180K Specifications
LAV35VB180K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | Plugin,P=6mm | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAV35VB180K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAV35VB180K Documents
LAV35VB180K datasheets or manufacturer documentation.
Datasheet: LAV35VB180K Datasheet (PDF)
LAV35VB180K Schematic Symbol & PCB Footprint
The LAV35VB180K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.