
HVK-63V101MHC5E-R2
- Manufacturer
- MFR.Part #
- HVK-63V101MHC5E-R2
- JLCPCB Part #
- C3275411
- Package
- SMD,D10xL13mm
- Description
- -55℃~+125℃ 100uF 10mm 13mm 200mA@120Hz 26mΩ 6000hrs@125℃ 63V ±20% SMD,D10xL13mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,D10xL13mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 6000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 26mΩ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Mounting Type | SMD | |
| Ripple Current | 200mA@120Hz | |
| Diameter | 10mm |

* Images are for reference only
HVK-63V101MHC5E-R2
Extended- Manufacturer
- MFR.Part #
- HVK-63V101MHC5E-R2
- JLCPCB Part #
- C3275411
- Package
- SMD,D10xL13mm
- Description
- -55℃~+125℃ 100uF 10mm 13mm 200mA@120Hz 26mΩ 6000hrs@125℃ 63V ±20% SMD,D10xL13mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HVK-63V101MHC5E-R2
Extended- Manufacturer
- MFR.Part #
- HVK-63V101MHC5E-R2
- JLCPCB Part #
- C3275411
- Package
- SMD,D10xL13mm
- Description
- -55℃~+125℃ 100uF 10mm 13mm 200mA@120Hz 26mΩ 6000hrs@125℃ 63V ±20% SMD,D10xL13mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVK-63V101MHC5E-R2 Specifications
HVK-63V101MHC5E-R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,D10xL13mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 6000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 26mΩ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Mounting Type | SMD | |
| Ripple Current | 200mA@120Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVK-63V101MHC5E-R2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HVK-63V101MHC5E-R2 Schematic Symbol & PCB Footprint
The HVK-63V101MHC5E-R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.